Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



MF-R050-2-99 | |
|---|---|
DigiKey Part Number | MF-R050-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R050-2-99 |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R050-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 410 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.539" (13.70mm) |
Current - Hold (Ih) (Max) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R050 | Bourns Inc. | 19.910 | MF-R050-ND | 0,40000 € | Parametric Equivalent |
| MF-R050-0-17 | Bourns Inc. | 1.943 | 118-MF-R050-0-17-ND | 0,66000 € | Parametric Equivalent |
| MF-R050-2 | Bourns Inc. | 8.067 | MF-R050-2CT-ND | 0,55000 € | Parametric Equivalent |
| MF-R050-2-17 | Bourns Inc. | 0 | 118-MF-R050-2-17TR-ND | 0,24786 € | Parametric Equivalent |
| MF-R050-AP | Bourns Inc. | 3.006 | 118-MF-R050-APCT-ND | 0,66000 € | Parametric Equivalent |








