


MF-R050-2 | |
|---|---|
DigiKey Part Number | MF-R050-2TR-ND - Tape & Reel (TR) MF-R050-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R050-2 |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R050-2 Models |
Category | Resistance - Initial (Ri) (Min) 410 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.539" (13.70mm) |
Current - Hold (Ih) (Max) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0050FF1E | Bel Fuse Inc. | 3.220 | 5923-0ZRR0050FF1E-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,29344 € | 73,36 € |
| 500 | 0,27066 € | 135,33 € |
| 1.000 | 0,24957 € | 249,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21928 € | 657,84 € |
| 6.000 | 0,20194 € | 1.211,64 € |
| 9.000 | 0,19238 € | 1.731,42 € |
| 15.000 | 0,18092 € | 2.713,80 € |
| 21.000 | 0,17484 € | 3.671,64 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

