


MF-R050-AP | |
|---|---|
DigiKey Part Number | 118-MF-R050-APCT-ND - Cut Tape (CT) 118-MF-R050-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R050-AP |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R050-AP Models |
Category | Resistance - Initial (Ri) (Min) 410 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.539" (13.70mm) |
Current - Hold (Ih) (Max) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R050 | Bourns Inc. | 16.217 | MF-R050-ND | 0,40000 € | Parametric Equivalent |
| MF-R050-0-17 | Bourns Inc. | 1.943 | 118-MF-R050-0-17-ND | 0,67000 € | Parametric Equivalent |
| MF-R050-2 | Bourns Inc. | 6.812 | MF-R050-2CT-ND | 0,56000 € | Parametric Equivalent |
| MF-RX050/72-0 | Bourns Inc. | 533 | MF-RX050/72-0-ND | 0,67000 € | Parametric Equivalent |
| 0ZRR0050FF1E | Bel Fuse Inc. | 3.220 | 5923-0ZRR0050FF1E-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,35292 € | 88,23 € |
| 500 | 0,32550 € | 162,75 € |
| 1.000 | 0,30011 € | 300,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27659 € | 553,18 € |
| 4.000 | 0,25478 € | 1.019,12 € |
| 6.000 | 0,24275 € | 1.456,50 € |
| 10.000 | 0,22833 € | 2.283,30 € |
| 14.000 | 0,21926 € | 3.069,64 € |
| 20.000 | 0,21418 € | 4.283,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

