CRM2512-JW-1R0ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 18.967
Unit Price: 4,52000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.984
Unit Price: 4,58000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,85080 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,77200 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.433
Unit Price: 2,19000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 4.749
Unit Price: 5,48000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,71550 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7
Unit Price: 2,39000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13.843
Unit Price: 5,93000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,45793 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,81593 €
Datasheet
CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-1R0ELF

DigiKey Part Number
CRM2512-JW-1R0ELFTR-ND - Tape & Reel (TR)
CRM2512-JW-1R0ELFCT-ND - Cut Tape (CT)
CRM2512-JW-1R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-1R0ELF
Description
RES SMD 1 OHM 5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-1R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24800 €2,48 €
250,20960 €5,24 €
500,18620 €9,31 €
1000,16600 €16,60 €
2500,14388 €35,97 €
5000,13008 €65,04 €
1.0000,11830 €118,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09981 €399,24 €
8.0000,09258 €740,64 €
12.0000,08888 €1.066,56 €
20.0000,08468 €1.693,60 €
28.0000,08218 €2.301,04 €
40.0000,07974 €3.189,60 €
48.0000,07857 €3.771,36 €
96.0000,07557 €7.254,72 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €