Similar
Similar
Similar
Similar



CD214C-R350 | |
|---|---|
DigiKey Part Number | CD214C-R350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-R350 |
Description | DIODE STANDARD 50V 3A SMC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-R350 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214C-S3D | Bourns Inc. | 0 | CD214C-S3D-ND | 0,12534 € | Similar |
| ES3A | onsemi | 16.970 | ES3AFSCT-ND | 0,87000 € | Similar |
| ES3A-13-F | Diodes Incorporated | 6.402 | ES3A-FDICT-ND | 0,87000 € | Similar |
| ES3A-E3/57T | Vishay General Semiconductor - Diodes Division | 2.028 | ES3A-E3/57TGICT-ND | 0,91000 € | Similar |
| RS3A-13-F | Diodes Incorporated | 3.290 | RS3A-FDICT-ND | 0,73000 € | Similar |





