CD214C-S3D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 4.960
Unit Price: 0,43000 €
Datasheet
Diode 200 V 3A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount 2-SMD
DO-214AB

CD214C-S3D

DigiKey Part Number
CD214C-S3D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-S3D
Description
DIODE STANDARD 200V 3A 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214C-S3D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,11029 €992,61 €
15.0000,10471 €1.570,65 €
21.0000,10256 €2.153,76 €
Unit Price without VAT:0,11029 €
Unit Price with VAT:0,13125 €