
S3A | |
|---|---|
DigiKey Part Number | S3AFSTR-ND - Tape & Reel (TR) S3AFSCT-ND - Cut Tape (CT) S3AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39700 € | 3,97 € |
| 100 | 0,25530 € | 25,53 € |
| 500 | 0,19394 € | 96,97 € |
| 1.000 | 0,17415 € | 174,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13796 € | 413,88 € |
| 6.000 | 0,12622 € | 757,32 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



