Similar
Similar
Similar
Similar
Similar
Similar

SMP2-SPGC | |
|---|---|
DigiKey Part Number | 492-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2-SPGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21/GBC-YV2W2N/2T | Everlight Electronics Co Ltd | 0 | 67-21/GBC-YV2W2N/2T-ND | 0,37394 € | Similar |
| 67-21/GHC-AS2U1B17Z/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/GHC-AS2U1B17Z/2TTR-ND | 0,17348 € | Similar |
| 67-21/GHC-BV1/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21/GHC-BV1/2TTR-ND | 0,11073 € | Similar |
| HSMM-A100-U4PJ1 | Broadcom Limited | 1.936 | 516-3156-1-ND | 1,19000 € | Similar |
| SML-Z14M4TT86 | Rohm Semiconductor | 7.366 | 846-1043-1-ND | 0,66000 € | Similar |




