Image for 67-21/GHC-BV1/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21/GHC-BV1/2T

DigiKey Part Number
1080-67-21/GHC-BV1/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21/GHC-BV1/2T
Description
LED GREEN CLEAR 1411 SMD
Customer Reference
Detailed Description
Green 529nm LED Indication - Discrete 3.5V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10224 €613,44 €
Unit Price without VAT:0,10224 €
Unit Price with VAT:0,12167 €