
SML-Z14M4TT86 | |
|---|---|
DigiKey Part Number | 846-1043-2-ND - Tape & Reel (TR) 846-1043-1-ND - Cut Tape (CT) 846-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14M4TT86 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14M4TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,33930 € | 33,93 € |
| 500 | 0,28302 € | 141,51 € |
| 1.000 | 0,26455 € | 264,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24886 € | 497,72 € |
| 4.000 | 0,23555 € | 942,20 € |
| 6.000 | 0,22872 € | 1.372,32 € |
| 10.000 | 0,22101 € | 2.210,10 € |
| 14.000 | 0,21643 € | 3.030,02 € |
| 20.000 | 0,21196 € | 4.239,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

