
HSMM-A100-U4PJ1 | |
|---|---|
DigiKey Part Number | 516-3156-2-ND - Tape & Reel (TR) 516-3156-1-ND - Cut Tape (CT) 516-3156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A100-U4PJ1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 523nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP670-IG | QT Brightek (QTB) | 270.682 | 1516-1106-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,63110 € | 63,11 € |
| 500 | 0,53728 € | 268,64 € |
| 1.000 | 0,50659 € | 506,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48057 € | 961,14 € |
| 4.000 | 0,45852 € | 1.834,08 € |
| 6.000 | 0,44723 € | 2.683,38 € |
| 10.000 | 0,43449 € | 4.344,90 € |
| 14.000 | 0,42692 € | 5.976,88 € |
| 20.000 | 0,41953 € | 8.390,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


