
PM3-PRGDW12.0 | |
|---|---|
DigiKey Part Number | PM3-PRGDW12.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PRGDW12.0 |
Description | LED PNL IND GREEN 5.80MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3-PRGDW12.0 Models |
Category | Panel Cutout Dimensions 0.23" (5.84mm) |
Manufacturer Bivar Inc. | Lens Size 5.80mm Dia |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 14mcd |
Type LED | Wavelength - Peak 568nm |
Lamp Color Green | Viewing Angle 120° |
Ratings AC/DC | Termination Style Wire Leads - 12" (304.80mm) |
Voltage 8V ~ 48V | Ingress Protection IP67 |
Current 20mA | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 12,19800 € | 121,98 € |
| 100 | 10,29600 € | 1.029,60 € |
| 500 | 9,47072 € | 4.735,36 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |











