



0031.1706 | |
|---|---|
DigiKey Part Number | 486-1061-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1706 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 5 | 3,84600 € | 19,23 € |
| 10 | 3,54800 € | 35,48 € |
| 50 | 2,94260 € | 147,13 € |
| 100 | 2,71400 € | 271,40 € |
| 300 | 2,38560 € | 715,68 € |
| 500 | 2,24586 € | 1.122,93 € |
| 1.000 | 2,06822 € | 2.068,22 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |











