0034.3123,0034.3127,0034.3130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3123

DigiKey Part Number
486-1222-ND
Manufacturer
Manufacturer Product Number
0034.3123
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
68.3
Approval Agency
CCC, cURus, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.795
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,54400 €2,72 €
100,50100 €5,01 €
500,41600 €20,80 €
1000,38380 €38,38 €
2500,34500 €86,25 €
5000,31820 €159,10 €
1.0000,29338 €293,38 €
5.0000,24253 €1.212,65 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €