
3002371 | |
|---|---|
DigiKey Part Number | 277-3002371-ND |
Manufacturer | |
Manufacturer Product Number | 3002371 |
Description | TERM BLK 5POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Gray Potential Distributor 19.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potential Distributor | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 19.4mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Gray | |
Length | 3.146" (79.90mm) | |
Height (Max) | 2.276" (57.80mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |











