PM3-PGDW12.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM3-PGDW12.0
PM3-PGDW12.0
PM3-PGDW12.0

PM3-PGDW12.0

DigiKey Part Number
492-1600-ND
Manufacturer
Manufacturer Product Number
PM3-PGDW12.0
Description
LED PNL IND GREEN DIFF 5.90MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
PM3-PGDW12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
White
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
8V ~ 48V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.19" (4.83mm)
Lens Size
5.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
30mcd
Wavelength - Peak
568nm
Viewing Angle
120°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,92000 €14,92 €
1011,74600 €117,46 €
1009,90480 €990,48 €
5009,10578 €4.552,89 €
Manufacturers Standard Package
Unit Price without VAT:14,92000 €
Unit Price with VAT:17,75480 €