FL1M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-12FW-1-R24V

DigiKey Part Number
458-1656-ND
Manufacturer
Manufacturer Product Number
FL1M-12FW-1-R24V
Description
LED PNL IND RED 14.30MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 150° 24V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (12.00mm)
Lens Size
14.30mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
150°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,33000 €8,33 €
355,69371 €199,28 €
1055,23324 €549,49 €
5254,74408 €2.490,64 €
1.0154,59251 €4.661,40 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €