
9921 009100 | |
|---|---|
DigiKey Part Number | BEL1771-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 009100 |
Description | HOOK-UP STRND 22AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07300 € | 107,30 € |
| 200 | 1,02075 € | 204,15 € |
| 300 | 0,99127 € | 297,38 € |
| 500 | 0,95508 € | 477,54 € |
| 700 | 0,93184 € | 652,29 € |
| 1.000 | 0,90773 € | 907,73 € |
| 2.500 | 0,84806 € | 2.120,15 € |
| 5.000 | 0,80501 € | 4.025,05 € |
| 10.000 | 0,77690 € | 7.769,00 € |
| Unit Price without VAT: | 1,07300 € |
|---|---|
| Unit Price with VAT: | 1,27687 € |







