
9918 009100 | |
|---|---|
DigiKey Part Number | BEL1750-100-ND |
Manufacturer | |
Manufacturer Product Number | 9918 009100 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,96000 € | 148,96 € |
| 2 | 141,71000 € | 283,42 € |
| 3 | 137,61333 € | 412,84 € |
| 5 | 132,59000 € | 662,95 € |
| 7 | 129,36429 € | 905,55 € |
| 10 | 126,01300 € | 1.260,13 € |
| 25 | 117,72640 € | 2.943,16 € |
| 50 | 111,74740 € | 5.587,37 € |
| Unit Price without VAT: | 148,96000 € |
|---|---|
| Unit Price with VAT: | 177,26240 € |



