


9921 005100 | |
|---|---|
DigiKey Part Number | BEL1769-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 005100 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,47000 € | 109,47 € |
| 2 | 104,16500 € | 208,33 € |
| 3 | 101,16667 € | 303,50 € |
| 5 | 97,48600 € | 487,43 € |
| 7 | 95,12286 € | 665,86 € |
| 10 | 92,67000 € | 926,70 € |
| 25 | 86,60200 € | 2.165,05 € |
| 50 | 82,22560 € | 4.111,28 € |
| 100 | 78,02350 € | 7.802,35 € |
| Unit Price without VAT: | 109,47000 € |
|---|---|
| Unit Price with VAT: | 130,26930 € |




