
9912 010100 | |
|---|---|
DigiKey Part Number | BEL1742-100-ND |
Manufacturer | |
Manufacturer Product Number | 9912 010100 |
Description | HOOK-UP STRND 12AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,99540 € | 499,54 € |
| 200 | 4,74795 € | 949,59 € |
| 300 | 4,60787 € | 1.382,36 € |
| 500 | 4,43610 € | 2.218,05 € |
| 700 | 4,32574 € | 3.028,02 € |
| 1.000 | 4,21113 € | 4.211,13 € |
| Unit Price without VAT: | 4,99540 € |
|---|---|
| Unit Price with VAT: | 5,94453 € |









