9912 002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9912 002
Red Hook-up

9912 002100

DigiKey Part Number
BEL1739-100-ND
Manufacturer
Manufacturer Product Number
9912 002100
Description
HOOK-UP STRND 12AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-25°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.792
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,99540 €499,54 €
2004,74795 €949,59 €
3004,60787 €1.382,36 €
5004,43610 €2.218,05 €
7004,32574 €3.028,02 €
1.0004,21113 €4.211,13 €
Manufacturers Standard Package
Unit Price without VAT:4,99540 €
Unit Price with VAT:5,94453 €