
8890 010500 | |
|---|---|
DigiKey Part Number | BEL1813-500-ND |
Manufacturer | |
Manufacturer Product Number | 8890 010500 |
Description | TEST LEAD 24AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Test Lead Wire 45/40 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 45/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40154 € | 700,77 € |
| 1.000 | 1,33169 € | 1.331,69 € |
| 1.500 | 1,29214 € | 1.938,21 € |
| 2.500 | 1,24364 € | 3.109,10 € |
| 3.500 | 1,21247 € | 4.243,64 € |
| 5.000 | 1,18011 € | 5.900,55 € |
| Unit Price without VAT: | 1,40154 € |
|---|---|
| Unit Price with VAT: | 1,66783 € |







