
8890 010100 | |
|---|---|
DigiKey Part Number | BEL1136-100-ND |
Manufacturer | |
Manufacturer Product Number | 8890 010100 |
Description | TEST LEAD 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Test Lead Wire 45/40 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 45/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,01000 € | 186,01 € |
| 2 | 176,94000 € | 353,88 € |
| 3 | 171,80333 € | 515,41 € |
| 5 | 165,51400 € | 827,57 € |
| 7 | 161,47429 € | 1.130,32 € |
| 10 | 157,28000 € | 1.572,80 € |
| 25 | 146,90200 € | 3.672,55 € |
| 50 | 139,41360 € | 6.970,68 € |
| Unit Price without VAT: | 186,01000 € |
|---|---|
| Unit Price with VAT: | 221,35190 € |



