8442 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8442 060500

DigiKey Part Number
BEL1078-500-ND
Manufacturer
Manufacturer Product Number
8442 060500
Description
CABLE SPKR 2COND 22AWG CHRM 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Speaker Cable Chrome 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.170" (4.32mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style CMG
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1414,43000 €414,43 €
2394,03000 €788,06 €
3382,48000 €1.147,44 €
5368,32400 €1.841,62 €
7359,23000 €2.514,61 €
10349,78800 €3.497,88 €
25326,41360 €8.160,34 €
Manufacturers Standard Package
Unit Price without VAT:414,43000 €
Unit Price with VAT:493,17170 €
Alternate Length
CABLE SPKR 2COND 22AWG CHRM 100'
In-Stock: 34
Unit Price: 108,58000 €