8442 0605000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8442 06010000

DigiKey Part Number
135-844206010000-DS-ND
Manufacturer
Manufacturer Product Number
8442 06010000
Description
CABLE 2COND 22AWG CHROME FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Speaker Cable Chrome 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.170" (4.32mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
UL Style CMG
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
10000' (3048.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.342
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,90000 €1,90 €
51,70000 €8,50 €
101,61900 €16,19 €
251,51720 €37,93 €
501,44420 €72,21 €
1001,37440 €137,44 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €