
8442 0601000 | |
|---|---|
DigiKey Part Number | BEL1517-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8442 0601000 |
Description | CABLE SPKR 2CON 22AWG CHRM 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Speaker Cable Chrome 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style CMG | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,92000 € | 671,92 € |
| 2 | 647,77500 € | 1.295,55 € |
| Unit Price without VAT: | 671,92000 € |
|---|---|
| Unit Price with VAT: | 799,58480 € |






