
8442 060100 | |
|---|---|
DigiKey Part Number | BEL1077-100-ND |
Manufacturer | |
Manufacturer Product Number | 8442 060100 |
Description | CABLE SPKR 2COND 22AWG CHRM 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Speaker Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.170" (4.32mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style CMG |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,12000 € | 111,12 € |
| 2 | 105,73500 € | 211,47 € |
| 3 | 102,68667 € | 308,06 € |
| 5 | 98,95200 € | 494,76 € |
| 7 | 96,55429 € | 675,88 € |
| 10 | 94,06400 € | 940,64 € |
| Unit Price without VAT: | 111,12000 € |
|---|---|
| Unit Price with VAT: | 132,23280 € |











