1592A 0061000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1592A 0061000

DigiKey Part Number
BEL1333-1000-ND
Manufacturer
Manufacturer Product Number
1592A 0061000
Description
CABLE CAT5E 8CON 24AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,73452 €734,52 €
2.0000,69786 €1.395,72 €
3.0000,67710 €2.031,30 €
5.0000,65165 €3.258,25 €
7.0000,63530 €4.447,10 €
10.0000,61884 €6.188,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73452 €
Unit Price with VAT:0,87408 €
Alternate Length
CABLE CAT5E 8COND 24AWG BLUE 50'
In-Stock: 20
Unit Price: 38,85000 €
CABLE CAT5E 8CON 24AWG BLUE 100'
In-Stock: 1
Unit Price: 71,19000 €
CABLE CAT5E 8CON 24AWG BLUE 500'
In-Stock: 2
Unit Price: 307,11000 €