
1592A 0061000 | |
|---|---|
DigiKey Part Number | BEL1333-100-ND |
Manufacturer | |
Manufacturer Product Number | 1592A 0061000 |
Description | CABLE CAT5E 8CON 24AWG BLUE 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,19000 € | 71,19 € |
| 2 | 67,75500 € | 135,51 € |
| 3 | 65,81000 € | 197,43 € |
| 5 | 63,42800 € | 317,14 € |
| 7 | 61,89857 € | 433,29 € |
| 10 | 60,31100 € | 603,11 € |
| 25 | 56,38560 € | 1.409,64 € |
| 50 | 53,55520 € | 2.677,76 € |
| 100 | 50,83770 € | 5.083,77 € |
| Unit Price without VAT: | 71,19000 € |
|---|---|
| Unit Price with VAT: | 84,71610 € |





