1592A 0061000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1592A 0061000

DigiKey Part Number
BEL1333-500-ND
Manufacturer
Manufacturer Product Number
1592A 0061000
Description
CABLE CAT5E 8CON 24AWG BLUE 500'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1307,11000 €307,11 €
2292,04500 €584,09 €
3283,52000 €850,56 €
5273,07000 €1.365,35 €
7266,35857 €1.864,51 €
10259,39000 €2.593,90 €
25242,14040 €6.053,51 €
Manufacturers Standard Package
Unit Price without VAT:307,11000 €
Unit Price with VAT:365,46090 €
Alternate Length
CABLE CAT5E 8CON 24AWG BLUE
In-Stock: 28000
Unit Price: 0,73452 €
CABLE CAT5E 8COND 24AWG BLUE 50'
In-Stock: 20
Unit Price: 38,85000 €
CABLE CAT5E 8CON 24AWG BLUE 100'
In-Stock: 1
Unit Price: 71,19000 €