
83045 002100 | |
|---|---|
DigiKey Part Number | BEL1608-100-ND |
Manufacturer | |
Manufacturer Product Number | 83045 002100 |
Description | HOOK-UP STRND 28AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96500 € | 96,50 € |
| 200 | 0,91815 € | 183,63 € |
| 300 | 0,89167 € | 267,50 € |
| 500 | 0,85916 € | 429,58 € |
| 700 | 0,83829 € | 586,80 € |
| 1.000 | 0,81661 € | 816,61 € |
| 2.500 | 0,76301 € | 1.907,52 € |
| 5.000 | 0,72435 € | 3.621,75 € |
| 10.000 | 0,69344 € | 6.934,40 € |
| Unit Price without VAT: | 0,96500 € |
|---|---|
| Unit Price with VAT: | 1,14835 € |






