
83045 005100 | |
|---|---|
DigiKey Part Number | BEL3653-100-ND |
Manufacturer | |
Manufacturer Product Number | 83045 005100 |
Description | HOOK-UP STRND 28AWG GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 7/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/6 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,98760 € | 98,76 € |
| 200 | 0,93960 € | 187,92 € |
| 300 | 0,91247 € | 273,74 € |
| 500 | 0,87920 € | 439,60 € |
| 700 | 0,85786 € | 600,50 € |
| 1.000 | 0,83567 € | 835,67 € |
| Unit Price without VAT: | 0,98760 € |
|---|---|
| Unit Price with VAT: | 1,17524 € |



