
83041 010100 | |
|---|---|
DigiKey Part Number | BEL3649-100-ND |
Manufacturer | |
Manufacturer Product Number | 83041 010100 |
Description | HOOK-UP STRND 32AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94260 € | 94,26 € |
| 200 | 0,89680 € | 179,36 € |
| 300 | 0,87093 € | 261,28 € |
| 500 | 0,83918 € | 419,59 € |
| 700 | 0,81883 € | 573,18 € |
| 1.000 | 0,79766 € | 797,66 € |
| 2.500 | 0,74532 € | 1.863,30 € |
| 5.000 | 0,70757 € | 3.537,85 € |
| 10.000 | 0,67617 € | 6.761,70 € |
| Unit Price without VAT: | 0,94260 € |
|---|---|
| Unit Price with VAT: | 1,12169 € |


