
35618 010500 | |
|---|---|
DigiKey Part Number | BEL1017-100-ND |
Manufacturer | |
Manufacturer Product Number | 35618 010500 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.109" (2.77mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,82000 € | 100,82 € |
| 5 | 82,49200 € | 412,46 € |
| 10 | 64,16000 € | 641,60 € |
| 25 | 54,99400 € | 1.374,85 € |
| 50 | 51,32820 € | 2.566,41 € |
| 100 | 47,66150 € | 4.766,15 € |
| Unit Price without VAT: | 100,82000 € |
|---|---|
| Unit Price with VAT: | 119,97580 € |




