
35618 002500 | |
|---|---|
DigiKey Part Number | BEL1016-50-ND |
Manufacturer | |
Manufacturer Product Number | 35618 002500 |
Description | HOOK-UP STRND 18AWG 600V RED 50' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.109" (2.77mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,56000 € | 35,56 € |
| 2 | 33,85000 € | 67,70 € |
| 3 | 32,88667 € | 98,66 € |
| 5 | 31,70400 € | 158,52 € |
| 7 | 30,94571 € | 216,62 € |
| 10 | 30,16000 € | 301,60 € |
| 25 | 28,21320 € | 705,33 € |
| 50 | 26,81100 € | 1.340,55 € |
| 100 | 25,46500 € | 2.546,50 € |
| Unit Price without VAT: | 35,56000 € |
|---|---|
| Unit Price with VAT: | 42,31640 € |






