



855-005-103R004 | |
|---|---|
DigiKey Part Number | NOR1785-ND |
Manufacturer | |
Manufacturer Product Number | 855-005-103R004 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 855-005-103R004 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 5 | Voltage Rating 30V |
Shell Size - Insert M8-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder Cup | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Threaded | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 7,86500 € | 78,65 € |
| 25 | 7,37240 € | 184,31 € |
| 50 | 7,02060 € | 351,03 € |
| 100 | 6,68540 € | 668,54 € |
| 300 | 6,18700 € | 1.856,10 € |
| 500 | 5,96816 € | 2.984,08 € |
| 1.000 | 5,68364 € | 5.683,64 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |


