Black Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35618 010500

DigiKey Part Number
BEL1017-500-ND
Manufacturer
Manufacturer Product Number
35618 010500
Description
HOOK-UP STRND 18AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.109" (2.77mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 3173
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,59178 €295,89 €
1.0000,56264 €562,64 €
1.5000,54613 €819,20 €
2.5000,52590 €1.314,75 €
3.5000,51291 €1.795,18 €
5.0000,49941 €2.497,05 €
12.5000,46600 €5.825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59178 €
Unit Price with VAT:0,70422 €
Alternate Color
HOOK-UP STRND 18AWG RED
In-Stock: 2501
Unit Price: 0,59178 €
Alternate Length
HOOK-UP STRND 18AWG BLACK 50'
In-Stock: 9
Unit Price: 35,56000 €
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 4
Unit Price: 100,82000 €