
1266A 0101000 | |
|---|---|
DigiKey Part Number | BEL1247-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1266A 0101000 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.143" (3.63mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45965 € | 459,65 € |
| 2.000 | 0,43687 € | 873,74 € |
| 3.000 | 0,42396 € | 1.271,88 € |
| 5.000 | 0,40814 € | 2.040,70 € |
| 7.000 | 0,39798 € | 2.785,86 € |
| 10.000 | 0,38742 € | 3.874,20 € |
| Unit Price without VAT: | 0,45965 € |
|---|---|
| Unit Price with VAT: | 0,54698 € |








