
8450 010U500 | |
|---|---|
DigiKey Part Number | BEL1309-500-ND |
Manufacturer | |
Manufacturer Product Number | 8450 010U500 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60958 € | 304,79 € |
| 1.000 | 0,57954 € | 579,54 € |
| 1.500 | 0,56253 € | 843,79 € |
| 2.500 | 0,54168 € | 1.354,20 € |
| 3.500 | 0,52829 € | 1.849,02 € |
| 5.000 | 0,51438 € | 2.571,90 € |
| 12.500 | 0,47995 € | 5.999,38 € |
| Unit Price without VAT: | 0,60958 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |









