MFG_1266A-0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1266A 0101000

DigiKey Part Number
BEL1247-500-ND
Manufacturer
Manufacturer Product Number
1266A 0101000
Description
CABLE 2COND 22AWG BLK SHLD 500'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,97000 €250,97 €
5223,08400 €1.115,42 €
10202,17100 €2.021,71 €
25188,22840 €4.705,71 €
Manufacturers Standard Package
Unit Price without VAT:250,97000 €
Unit Price with VAT:298,65430 €
Alternate Length
CABLE 2COND 22AWG BLACK SHLD
In-Stock: 0
Unit Price: 0,45965 €
CABLE 2COND 22AWG BLK SHLD 100'
In-Stock: 8
Unit Price: 81,86000 €