
1266A 0101000 | |
|---|---|
DigiKey Part Number | BEL1247-100-ND |
Manufacturer | |
Manufacturer Product Number | 1266A 0101000 |
Description | CABLE 2COND 22AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.143" (3.63mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,86000 € | 81,86 € |
| 5 | 66,98000 € | 334,90 € |
| 10 | 52,09600 € | 520,96 € |
| 25 | 44,65360 € | 1.116,34 € |
| 50 | 41,67620 € | 2.083,81 € |
| 100 | 38,69950 € | 3.869,95 € |
| Unit Price without VAT: | 81,86000 € |
|---|---|
| Unit Price with VAT: | 97,41340 € |



