
YS12S10-0G | |
|---|---|
DigiKey Part Number | 179-2371-2-ND - Tape & Reel (TR) 179-2371-1-ND - Cut Tape (CT) 179-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YS12S10-0G |
Description | DC DC CONVERTER 0.75-5.5V 55W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 9.6V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 55 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9.6V | Size / Dimension 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 5 | 25,92400 € | 129,62 € |
| 10 | 25,50300 € | 255,03 € |
| 25 | 24,95680 € | 623,92 € |
| 50 | 24,55080 € | 1.227,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,15090 € | 2.415,09 € |
| 200 | 23,75705 € | 4.751,41 € |
| 300 | 23,52947 € | 7.058,84 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |





