
YM12S05-G | |
|---|---|
DigiKey Part Number | 179-2365-2-ND - Tape & Reel (TR) 179-2365-1-ND - Cut Tape (CT) 179-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YM12S05-G |
Description | DC DC CONVERTER 0.7525-5.5V 28W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 5A 9.6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | YM12S05-G Models |
Category | Power (Watts) 28 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 9.6V | Size / Dimension 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.4mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOS 06-12SM | Traco Power | 38 | 1951-2414-ND | 19,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| 5 | 15,00400 € | 75,02 € |
| 10 | 14,76100 € | 147,61 € |
| 25 | 14,44560 € | 361,14 € |
| 50 | 14,21060 € | 710,53 € |
| 100 | 13,97940 € | 1.397,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,75165 € | 2.750,33 € |
| 400 | 13,52733 € | 5.410,93 € |
| 600 | 13,39773 € | 8.038,64 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |





