
SS-650810S-A-FLS | |
|---|---|
DigiKey Part Number | 380-1027-ND |
Manufacturer | |
Manufacturer Product Number | SS-650810S-A-FLS |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-650810S-A-FLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,47880 € | 36,97 € |
| 80 | 1,36200 € | 108,96 € |
| 160 | 1,29700 € | 207,52 € |
| 320 | 1,23509 € | 395,23 € |
| 560 | 1,18727 € | 664,87 € |
| 1.040 | 1,13654 € | 1.182,00 € |
| 2.560 | 1,06659 € | 2.730,47 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


