5ST 1-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 44.043
Unit Price: 1,29000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.181
Unit Price: 1,23000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 6,02000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 436
Unit Price: 1,09000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 4.190
Unit Price: 0,69000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.828
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.676
Unit Price: 1,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,16252 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 113
Unit Price: 1,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 299
Unit Price: 1,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.684
Unit Price: 1,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 420
Unit Price: 1,37000 €
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ST 1-R

DigiKey Part Number
5923-5ST1-R-ND
Manufacturer
Manufacturer Product Number
5ST 1-R
Description
FUSE GLASS 1A 250VAC 5X20MM
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5ST 1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.4
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.095 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes