
0218001.TXP | |
|---|---|
DigiKey Part Number | F4305-ND |
Manufacturer | |
Manufacturer Product Number | 0218001.TXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 6.73 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0613 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,55200 € | 7,76 € |
| 10 | 1,43200 € | 14,32 € |
| 50 | 1,18780 € | 59,39 € |
| 100 | 1,09580 € | 109,58 € |
| 300 | 0,96377 € | 289,13 € |
| 500 | 0,90762 € | 453,81 € |
| 1.000 | 0,83628 € | 836,28 € |
| 5.000 | 0,78499 € | 3.924,95 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |












