0218001.MXBP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1.904
Unit Price: 0,68000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,50000 €
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218001.MXBP

DigiKey Part Number
0218001.MXBP-ND
Manufacturer
Manufacturer Product Number
0218001.MXBP
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.73
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0613 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
51,12400 €5,62 €
101,03600 €10,36 €
500,85980 €42,99 €
1000,79320 €79,32 €
2500,71280 €178,20 €
5000,65718 €328,59 €
1.0000,60565 €605,65 €
5.0000,55020 €2.751,00 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €