Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5MT 1-R | |
|---|---|
DigiKey Part Number | 5923-5MT1-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MT 1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MT 1-R Models |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 4.2 |
Part Status Obsolete | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.177 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0234001.MXP | Littelfuse Inc. | 4.672 | F2686-ND | 1,33000 € | Direct |
| 0213001.MXP | Littelfuse Inc. | 6.246 | F3084-ND | 1,27000 € | Similar |
| 0218001.MXP | Littelfuse Inc. | 5.016 | F1745-ND | 1,33000 € | Similar |
| 0218001.TXP | Littelfuse Inc. | 113 | F4305-ND | 1,87000 € | Similar |
| 0232001.MXP | Littelfuse Inc. | 499 | F4702-ND | 1,22000 € | Similar |













