
20111000021 | |
|---|---|
DigiKey Part Number | F4398-ND |
Manufacturer | |
Manufacturer Product Number | 20111000021 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 2.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,31200 € | 11,56 € |
| 10 | 2,13300 € | 21,33 € |
| 50 | 1,76880 € | 88,44 € |
| 100 | 1,63170 € | 163,17 € |
| 300 | 1,43470 € | 430,41 € |
| 500 | 1,35092 € | 675,46 € |
| 1.000 | 1,24442 € | 1.244,42 € |
| 5.000 | 1,21474 € | 6.073,70 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |












